Part Details for 82EC2470JA60K by KEMET Corporation
Overview of 82EC2470JA60K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82EC2470JA60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6905
|
Newark | 0,047U 100V |Kemet 82EC2470JA60K RoHS: Not Compliant Min Qty: 51000 Package Multiple: 1 Date Code: 0 Container: Bulk | 195881 |
|
$0.0730 | Buy Now |
DISTI #
2266-82EC2470JA60K-ND
|
DigiKey | 0 047U 100V Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
195881 In Stock |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
42108995
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1489 Package Multiple: 1 | Americas - 180022 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
65684978
|
Verical | Cap Film 0.047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1489 Package Multiple: 1 | Americas - 15859 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
82EC2470JA60K
|
IBS Electronics | Cap Film 0.047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk Min Qty: 19608 Package Multiple: 1 | 195881 |
|
$0.0442 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 254645 |
|
RFQ | |
DISTI #
R82EC2470JA60K
|
Avnet Abacus | (Alt: R82EC2470JA60K) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 82EC2470JA60K
82EC2470JA60K CAD Models
82EC2470JA60K Part Data Attributes
|
82EC2470JA60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC2470JA60K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82EC2470JA60K
This table gives cross-reference parts and alternative options found for 82EC2470JA60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2470JA60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC2470JA60K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 82EC2470JA60K vs R82EC2470JA60K |
BFC237028473 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2470JA60K vs BFC237028473 |
R82EC2470JC60K | Film Capacitor, | KEMET Corporation | 82EC2470JA60K vs R82EC2470JC60K |
82EC2470JB60K | Film Capacitor, | KEMET Corporation | 82EC2470JA60K vs 82EC2470JB60K |
R82EC2470DQ60K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470JA60K vs R82EC2470DQ60K |
82EC2470JC60K | Film Capacitor, | KEMET Corporation | 82EC2470JA60K vs 82EC2470JC60K |
BFC237028473 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC2470JA60K vs BFC237028473 |
R82EC2470JH60K | Film Capacitor, | KEMET Corporation | 82EC2470JA60K vs R82EC2470JH60K |
82EC2470JE60K | Film Capacitor, | KEMET Corporation | 82EC2470JA60K vs 82EC2470JE60K |
F612JF473K100ALL0L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470JA60K vs F612JF473K100ALL0L |