Part Details for 82EC2470CK60M by KEMET Corporation
Overview of 82EC2470CK60M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 82EC2470CK60M
82EC2470CK60M CAD Models
82EC2470CK60M Part Data Attributes
|
82EC2470CK60M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC2470CK60M
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82EC2470CK60M
This table gives cross-reference parts and alternative options found for 82EC2470CK60M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2470CK60M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JF473M100A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470CK60M vs F612JF473M100A |
82EC2470DQ60M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, 2810, | KEMET Corporation | 82EC2470CK60M vs 82EC2470DQ60M |
82EC2470JA60M | Film Capacitor, | KEMET Corporation | 82EC2470CK60M vs 82EC2470JA60M |
F612JF473M100C | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470CK60M vs F612JF473M100C |
R82EC2470Z360M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, 2810, | KEMET Corporation | 82EC2470CK60M vs R82EC2470Z360M |
F612JF473M100L | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2470CK60M vs F612JF473M100L |
R82EC2470JA60M | Film Capacitor, | KEMET Corporation | 82EC2470CK60M vs R82EC2470JA60M |
R82EC2470CK60M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, 2810, | KEMET Corporation | 82EC2470CK60M vs R82EC2470CK60M |
R82EC2470JB60M | Film Capacitor, | KEMET Corporation | 82EC2470CK60M vs R82EC2470JB60M |
R82EC2470JE60M | Film Capacitor, | KEMET Corporation | 82EC2470CK60M vs R82EC2470JE60M |