There are no models available for this part yet.
Overview of 82EC2220Z350K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 82EC2220Z350K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6897
|
Newark | 0,022U 100V |Kemet 82EC2220Z350K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27961 |
|
$0.1040 / $0.4430 | Buy Now | |
DISTI #
65681101
|
Verical | Cap Film 0.022uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 20000 |
|
$0.0820 / $0.0860 | Buy Now | |
DISTI #
39572094
|
Verical | Cap Film 0.022uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 7961 |
|
$0.0820 / $0.0860 | Buy Now | |
Chip 1 Exchange | INSTOCK | 36349 |
|
RFQ |
CAD Models for 82EC2220Z350K by KEMET Corporation
Part Data Attributes for 82EC2220Z350K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for 82EC2220Z350K
This table gives cross-reference parts and alternative options found for 82EC2220Z350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2220Z350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2220JB50K | Film Capacitor, | KEMET Corporation | 82EC2220Z350K vs 82EC2220JB50K |
BFC237028223 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC2220Z350K vs BFC237028223 |
R82EC2220JE50K | Film Capacitor, | KEMET Corporation | 82EC2220Z350K vs R82EC2220JE50K |
F612JF223K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2220Z350K vs F612JF223K100L |
82EC2220CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, 2810, | KEMET Corporation | 82EC2220Z350K vs 82EC2220CK50K |
BFC237085223 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC2220Z350K vs BFC237085223 |
BFC237025223 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC2220Z350K vs BFC237025223 |
BFC237021223 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2220Z350K vs BFC237021223 |
R82EC2220JC50K | Film Capacitor, | KEMET Corporation | 82EC2220Z350K vs R82EC2220JC50K |
82EC2220JA50K | Film Capacitor, | KEMET Corporation | 82EC2220Z350K vs 82EC2220JA50K |