Part Details for 82EC2220Z350J by KEMET Corporation
Overview of 82EC2220Z350J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82EC2220Z350J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6896
|
Newark | 0,022U 100V |Kemet 82EC2220Z350J RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 35286 |
|
$0.1480 | Buy Now |
DISTI #
31310845
|
Verical | Cap Film 0.022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 687 Package Multiple: 1 | Americas - 35286 |
|
$0.0850 / $0.0910 | Buy Now |
DISTI #
R82EC2220Z350J
|
TTI | Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45871 |
|
RFQ |
Part Details for 82EC2220Z350J
82EC2220Z350J CAD Models
82EC2220Z350J Part Data Attributes
|
82EC2220Z350J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC2220Z350J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82EC2220Z350J
This table gives cross-reference parts and alternative options found for 82EC2220Z350J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2220Z350J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237026223 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2220Z350J vs BFC237026223 |
R82EC2220CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2220Z350J vs R82EC2220CK50J |
F612JF223J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2220Z350J vs F612JF223J100A |
R82EC2220JB50J | Film Capacitor, | KEMET Corporation | 82EC2220Z350J vs R82EC2220JB50J |
82EC2220JE50J | Film Capacitor, | KEMET Corporation | 82EC2220Z350J vs 82EC2220JE50J |
F612JF223J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2220Z350J vs F612JF223J100R |
BFC237086223 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC2220Z350J vs BFC237086223 |
R82EC2220Z350J | Film Capacitor, Polyester, 100V, 0.022uF, 2810 | KEMET Corporation | 82EC2220Z350J vs R82EC2220Z350J |
R82EC2220JA50J | Film Capacitor, | KEMET Corporation | 82EC2220Z350J vs R82EC2220JA50J |
F612JF223J100ALL0L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2220Z350J vs F612JF223J100ALL0L |