There are no models available for this part yet.
Overview of 82EC2150JC50K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for 82EC2150JC50K by KEMET Corporation
Part Data Attributes for 82EC2150JC50K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for 82EC2150JC50K
This table gives cross-reference parts and alternative options found for 82EC2150JC50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC2150JC50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237028153 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC2150JC50K vs BFC237028153 |
F612JF153K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2150JC50K vs F612JF153K100L |
R82EC2150JB50K | Film Capacitor, | KEMET Corporation | 82EC2150JC50K vs R82EC2150JB50K |
R82EC2150CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2150JC50K vs R82EC2150CK50K |
R82EC2150JE50K | Film Capacitor, | KEMET Corporation | 82EC2150JC50K vs R82EC2150JE50K |
F612JF153K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2150JC50K vs F612JF153K100A |
F612JF153K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC2150JC50K vs F612JF153K100C |
R82EC2150Z350K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810, | KEMET Corporation | 82EC2150JC50K vs R82EC2150Z350K |
R82EC2150AA50K | Film Capacitor, Polyester, 100V, 0.015uF, 2810 | KEMET Corporation | 82EC2150JC50K vs R82EC2150AA50K |
BFC237021153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC2150JC50K vs BFC237021153 |