Part Details for 82EC1330JE50J by KEMET Corporation
Overview of 82EC1330JE50J by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82EC1330JE50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6876
|
Newark | 3300 P 100V |Kemet 82EC1330JE50J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48000 |
|
$0.0660 | Buy Now |
DISTI #
65692470
|
Verical | Cap Film 0.0033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 42000 |
|
$0.0340 / $0.0360 | Buy Now |
DISTI #
26880201
|
Verical | Cap Film 0.0033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 6000 |
|
$0.0340 / $0.0360 | Buy Now |
DISTI #
R82EC1330JE50J
|
TTI | Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0344 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 62400 |
|
RFQ | |
DISTI #
R82EC1330JE50J
|
Avnet Abacus | (Alt: R82EC1330JE50J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |
Part Details for 82EC1330JE50J
82EC1330JE50J CAD Models
82EC1330JE50J Part Data Attributes
|
82EC1330JE50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82EC1330JE50J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82EC1330JE50J
This table gives cross-reference parts and alternative options found for 82EC1330JE50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82EC1330JE50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC1330JH50J | Film Capacitor, | KEMET Corporation | 82EC1330JE50J vs R82EC1330JH50J |
BFC237022332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC1330JE50J vs BFC237022332 |
F612JF332J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC1330JE50J vs F612JF332J100A |
F612JF332J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82EC1330JE50J vs F612JF332J100R |
BFC237029332 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 82EC1330JE50J vs BFC237029332 |
82EC1330DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | 82EC1330JE50J vs 82EC1330DQ50J |
82EC1330CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, | KEMET Corporation | 82EC1330JE50J vs 82EC1330CK50J |
BFC237029332 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 82EC1330JE50J vs BFC237029332 |
R82EC1330AA50J | Film Capacitor, Polyester, 100V, 0.0033uF, 2810 | KEMET Corporation | 82EC1330JE50J vs R82EC1330AA50J |
R82EC1330JA50J | Film Capacitor, | KEMET Corporation | 82EC1330JE50J vs R82EC1330JA50J |