Part Details for 82E2C-E24-F12/F12 by Bourns Inc
Overview of 82E2C-E24-F12/F12 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F109GE-TB | Renesas Electronics Corporation | RL78/F12 (R5F109GE) Target Board, , / |
Part Details for 82E2C-E24-F12/F12
82E2C-E24-F12/F12 CAD Models
82E2C-E24-F12/F12 Part Data Attributes
|
82E2C-E24-F12/F12
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
82E2C-E24-F12/F12
Bourns Inc
Potentiometer, Cermet, 1W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 26.04 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Series | 82 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |