Part Details for 82DC3100AA50M by KEMET Corporation
Overview of 82DC3100AA50M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 82DC3100AA50M
82DC3100AA50M CAD Models
82DC3100AA50M Part Data Attributes
|
82DC3100AA50M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82DC3100AA50M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 82DC3100AA50M
This table gives cross-reference parts and alternative options found for 82DC3100AA50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82DC3100AA50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JF104M063R | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82DC3100AA50M vs F612JF104M063R |
82DC3100Z350M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | 82DC3100AA50M vs 82DC3100Z350M |
F612JF104M063L | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82DC3100AA50M vs F612JF104M063L |
R82DC3100CK50M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | 82DC3100AA50M vs R82DC3100CK50M |
R82DC3100AA50M | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | 82DC3100AA50M vs R82DC3100AA50M |
F612JF104M063A | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 82DC3100AA50M vs F612JF104M063A |
R82DC3100JH50M | Film Capacitor, | KEMET Corporation | 82DC3100AA50M vs R82DC3100JH50M |
82DC3100JA50M | Film Capacitor, | KEMET Corporation | 82DC3100AA50M vs 82DC3100JA50M |
R82DC3100JB50M | Film Capacitor, | KEMET Corporation | 82DC3100AA50M vs R82DC3100JB50M |
R82DC3100JC50M | Film Capacitor, | KEMET Corporation | 82DC3100AA50M vs R82DC3100JC50M |