Part Details for 82D821M100JC2D by Chemi-Con
Overview of 82D821M100JC2D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82D821M100JC2D
82D821M100JC2D CAD Models
82D821M100JC2D Part Data Attributes
|
82D821M100JC2D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
82D821M100JC2D
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Leakage Current | 1.14542 mA | |
Manufacturer Series | 82D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2060 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 82D821M100JC2D
This table gives cross-reference parts and alternative options found for 82D821M100JC2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82D821M100JC2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAWF2A821M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 82D821M100JC2D vs CEAWF2A821M20 |
LKG2A821MHSYBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT | Nichicon Corporation | 82D821M100JC2D vs LKG2A821MHSYBK |
LLK2A821MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 82D821M100JC2D vs LLK2A821MHSZ |
480821M100K022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 82D821M100JC2D vs 480821M100K022 |
LKG2A821MHSZBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT | Nichicon Corporation | 82D821M100JC2D vs LKG2A821MHSZBK |
LKG2A821MHSACK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT | Nichicon Corporation | 82D821M100JC2D vs LKG2A821MHSACK |
100USR820MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | 82D821M100JC2D vs 100USR820MSN22X25 |
NRLR821M100V20X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 82D821M100JC2D vs NRLR821M100V20X30LF |
CEAWF2A821M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 82D821M100JC2D vs CEAWF2A821M10 |
LP821M160E5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 820uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 82D821M100JC2D vs LP821M160E5P3 |