Part Details for 8297662.8171.02400 by Norgren
Results Overview of 8297662.8171.02400 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8297662.8171.02400 Information
8297662.8171.02400 by Norgren is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74817-1057LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
10127817-112PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Phosphor Bronze,Gold Flash plating, AWG(#24-28), Preplating. | |
84817-103034LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard |
Price & Stock for 8297662.8171.02400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72131632
|
RS | VALVE, SOLENOID, AIR/DUST COLLECTOR, 2/2, ALUM/TPE, 1-1/2NPT, 24V, BUSCHJOST | Norgren 8297662.8171.... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$387.5300 | RFQ |