Part Details for 829668-5 by TE Connectivity
Overview of 829668-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 829668-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829668-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 3600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3856 | Buy Now |
DISTI #
829668-5
|
Avnet Americas | 2X 5P MOD2 STIFTLEI - Tape and Reel (Alt: 829668-5) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Reel | 0 |
|
$0.3357 / $0.3790 | Buy Now |
DISTI #
571-829668-5
|
Mouser Electronics | Headers & Wire Housings 2X 5P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$0.3670 / $0.3850 | Order Now |
DISTI #
72051769
|
RS | Connector, AMPMODU, 2X 5P Mod2 Stiftlei | TE Connectivity 829668-5 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4150 / $0.4280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Container: Box | 0Box |
|
$0.3190 | Buy Now |
DISTI #
AMP829668-5
|
Heilind Electronics | 2X 5P MOD2 STIFTLEI | Americas - 0 in Stock |
|
$0.3902 / $0.4102 | Buy Now |
|
Onlinecomponents.com | 2X 5P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$0.3715 / $0.5415 | Buy Now |
DISTI #
AMP829668-5
|
Interstate Connecting Components | 2X 5P MOD2 STIFTLEI | 0 |
|
$0.3902 / $0.4102 | Buy Now |
DISTI #
829668-5
|
Avnet Abacus | (Alt: 829668-5) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2X 5P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$0.3715 / $0.5415 | Buy Now |
Part Details for 829668-5
829668-5 CAD Models
829668-5 Part Data Attributes
|
829668-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829668-5
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |