Part Details for 829538-5 by TE Connectivity
Overview of 829538-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 829538-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829538-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1759 | Buy Now |
DISTI #
829538-5
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 829538-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Reel | 0 |
|
$1.1551 / $1.2651 | Buy Now |
DISTI #
571-829538-5
|
Mouser Electronics | Headers & Wire Housings 2X5P MOD II SHROUDED HEADER, ST RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
72053491
|
RS | Connector, AMPMODU, 2X5P Mod Ii Shrouded Header, St | TE Connectivity 829538-5 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | RFQ |
DISTI #
AMP829538-5
|
Heilind Electronics | 2X5P MOD II SHROUDED HEADER, S | Americas - 0 in Stock |
|
$1.3482 | Buy Now |
|
Onlinecomponents.com | 2X5P MOD II SHROUDED HEADER, ST RoHS: Compliant | 0 |
|
$1.1700 / $3.3000 | Buy Now |
DISTI #
AMP829538-5
|
Interstate Connecting Components | 2X5P MOD II SHROUDED HEADER, S | 0 |
|
$1.3482 | Buy Now |
DISTI #
829538-5
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 829538-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
829538-5
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 829538-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2X5P MOD II SHROUDED HEADER, ST RoHS: Compliant | 0 |
|
$1.1700 / $3.3000 | Buy Now |
Part Details for 829538-5
829538-5 CAD Models
829538-5 Part Data Attributes
|
829538-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829538-5
TE Connectivity
PCB Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.339 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.48 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |