Part Details for 829410-3 by TE Connectivity
Overview of 829410-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829410MXA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-3829410MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 829410-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829410-3-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
829410-3
|
Avnet Americas | Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 829410-3) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-829410-3
|
Mouser Electronics | Headers & Wire Housings 2X 3P HV100STECKLEI RoHS: Compliant | 0 |
|
$0.7500 / $0.8460 | Order Now |
|
Onlinecomponents.com | 2X 3P HV100 REC CON. TE, 6.2MM,TIN RoHS: Compliant | 0 |
|
$0.8000 / $1.6800 | Buy Now |
|
Master Electronics | 2X 3P HV100 REC CON. TE, 6.2MM,TIN RoHS: Compliant | 0 |
|
$0.8000 / $1.6800 | Buy Now |
Part Details for 829410-3
829410-3 CAD Models
829410-3 Part Data Attributes
|
829410-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829410-3
TE Connectivity
2X 3P HV100 REC CON. TE, 6.2MM,TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |