There are no models available for this part yet.
Overview of 82940002 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-940002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 40 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for 82940002 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C5191
|
Newark | Stepper Motor 829400 Step=7D5 Phase=2 R=26.7.ohm Dir.=2 |Crouzet 82940002 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.5100 | Buy Now | |
DISTI #
82940002-ND
|
DigiKey | STEP MOTOR 12.7V 48STEP BIPOLAR Min Qty: 12 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.0800 | Buy Now | |
DISTI #
874-82940002
|
Mouser Electronics | Stepper Motors Stepper Motor 829400 Step=7D5 Phase=2 R=26.7.Ohm Dir.=2 RoHS: Compliant | 10 |
|
$83.5100 | Buy Now | |
DISTI #
71087378
|
RS | Motor, Motor 829300 - 75 48step/t - 2 Phases - 26,7 ohm | Crouzet 82940002 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4000 | RFQ | |
Onlinecomponents.com | Stepper Motor - 48 Steps/Revolution (7.5°) - 2 Phase - 26.7Ohm - 250 Wire Length. RoHS: Compliant |
10 In Stock |
|
$32.1400 / $83.5100 | Buy Now | ||
DISTI #
53123184
|
Verical | 82940002 Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 10 |
|
$54.8080 / $108.5630 | Buy Now | |
Master Electronics | Stepper Motor - 48 Steps/Revolution (7.5°) - 2 Phase - 26.7Ohm - 250 Wire Length. RoHS: Compliant |
10 In Stock |
|
$32.1400 / $83.5100 | Buy Now |