There are no models available for this part yet.
Overview of 82930015 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 82930015 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C5184
|
Newark | Stepper Motor 829300 Step=7D5 Phase=4 R=32.ohm Dir.=2 |Crouzet 82930015 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4700 | Buy Now | |
DISTI #
82930015-ND
|
DigiKey | STEPPER MOTOR PM UNIPOLAR 10.4V Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2400 | Buy Now | |
DISTI #
874-82930015
|
Mouser Electronics | Stepper Motors 4PH 32 OHM PAL 12 AX RoHS: Compliant | 5 |
|
$76.4700 | Buy Now | |
DISTI #
70520497
|
RS | Unipolar 7.5 deg stepper motor,12.5V 10W | Crouzet 82930015 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$73.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0500 / $76.4700 | Buy Now |