-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P HV100 REC.CON. B/TE,6.2,NO KINK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7908
|
Newark | 8P Hv-100 Fed-Lei Rohs Compliant: Yes |Amp Te Connectivity 829265-8 RoHS: Compliant Min Qty: 2464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
829265-8-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 2464 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4616 | Buy Now |
DISTI #
829265-8
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 829265-8) RoHS: Compliant Min Qty: 2464 Package Multiple: 88 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2060 | Buy Now |
DISTI #
571-829265-8
|
Mouser Electronics | Headers & Wire Housings 8P HV-100 FED-LEI RoHS: Compliant | 990 |
|
$1.3900 / $2.5300 | Buy Now |
DISTI #
72050732
|
RS | Connector, AMPMODU, 8P Hv100 Rec.Con. B/Te,6.2,No Kink | TE Connectivity 829265-8 RoHS: Not Compliant Min Qty: 2464 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $1.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2464 Package Multiple: 88 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
AMP829265-8
|
Heilind Electronics | 8P HV100 REC.CON. B/TE6.2NO KINK | Americas - 0 in Stock |
|
$1.4779 / $1.5000 | Buy Now |
|
Onlinecomponents.com | 8P HV100 REC.CON. B/TE,6.2,NO KINK RoHS: Compliant |
278 In Stock |
|
$1.3400 / $1.9400 | Buy Now |
DISTI #
51541400
|
Verical | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 88 Package Multiple: 88 Date Code: 1310 | Americas - 264 |
|
$1.8070 / $2.5220 | Buy Now |
DISTI #
AMP829265-8
|
Interstate Connecting Components | 8P HV100 REC.CON. B/TE6.2NO KINK | 0 |
|
$1.4779 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829265-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
829265-8
TE Connectivity
8P HV100 REC.CON. B/TE,6.2,NO KINK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 829265-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 829265-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103957-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 829265-8 vs 1-103957-7 |
172186-8 | 8P REC ASSY MTEI FEED THRU #24 | TE Connectivity | 829265-8 vs 172186-8 |
5-103971-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 829265-8 vs 5-103971-7 |
5-103961-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 829265-8 vs 5-103961-7 |
5-103974-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 829265-8 vs 5-103974-7 |
281786-8 | PLUG HE14 IDC 180 8 P AWG 28-26 | TE Connectivity | 829265-8 vs 281786-8 |
281783-8 | PLUG HE14 IDC 180 8 P AWG 26-24 | TE Connectivity | 829265-8 vs 281783-8 |
1355344-8 | 8P HV100 REC. CON, SMD, TIN, BLISTER | TE Connectivity | 829265-8 vs 1355344-8 |
5-103960-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 829265-8 vs 5-103960-7 |
281709-8 | PLUG HE13 IDC 90 8 P AWG 24 | TE Connectivity | 829265-8 vs 281709-8 |