Part Details for 82914 by Micrel Inc
Overview of 82914 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-914003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 14 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 3.05mm (0.12inch) Tail | |
10129382-914002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 14 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail | |
10129382-914004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 14 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail |