Part Details for 829100-000 by TE Connectivity
Overview of 829100-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-910004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 10 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail | |
10129382-910002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 10 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 2.29mm (0.09inch) Tail | |
10129382-910001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 10 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 3.05mm (0.12inch) Tail |
Price & Stock for 829100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3899
|
Newark | Heat Shrink Cable Boots&end Caps 562A032-25-0 |Raychem Te Connectivity 829100-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0500 | Buy Now |
DISTI #
2266-829100-000-ND
|
DigiKey | 562A032-25-0 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$58.7100 / $60.9700 | Buy Now |
DISTI #
829100-000
|
Avnet Americas | Cable Accessories Transition Fluid Resistant Modified Elastomer - Bulk (Alt: 829100-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1410 / $56.7290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$51.2200 | Buy Now |
|
Onlinecomponents.com | 562A032-25-0 RoHS: Compliant |
7 Partner Stock 100 On Order |
|
$41.1200 / $52.4800 | Buy Now |
DISTI #
829100-000
|
TTI | Heat Shrink Cable Boots & End Caps 562A032-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.6100 / $49.7100 | Buy Now |
DISTI #
RYC562A032-25-0
|
Interstate Connecting Components | 829100-000 | 0 |
|
$48.1132 / $48.1133 | Buy Now |
|
Powell Electronics | TFIT Poly Molded Parts Min Qty: 50 | 14 |
|
$37.8800 / $65.2800 | Buy Now |
DISTI #
C1S616500192879
|
Chip1Stop | Spring RoHS: Compliant | 7 |
|
$62.4000 / $63.8000 | Buy Now |
DISTI #
C1S425201511469
|
Chip1Stop | Spring RoHS: Compliant | 2 |
|
$64.6000 | Buy Now |