-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-22-001-20-002101-ND
|
DigiKey | CONN SPRING PISTON 1POS R/A PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
46 In Stock |
|
$6.7165 / $11.1100 | Buy Now |
DISTI #
575-8292200120002101
|
Mouser Electronics | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 1 RoHS: Compliant | 1869 |
|
$1.2100 / $2.6800 | Buy Now |
|
Future Electronics | 1 Position Spring Piston Connector Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.0400 / $6.3100 | Buy Now |
|
Bisco Industries | 133 |
|
Buy Now | ||
|
Quest Components | BOARD CONNECTOR | 375 |
|
$1.2375 / $2.4750 | Buy Now |
DISTI #
000000000005700794
|
Sager | Headers & Wire Housings Spring-Loaded Hdr,1R Horiz Mount, T/H, 1 Min Qty: 50 | 0 |
|
$2.0800 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
829-22-001-20-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
829-22-001-20-002101
Mill-Max Mfg Corp
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 829-22-001-20-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 829-22-001-20-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9118-1-101-14 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 829-22-001-20-002101 vs 9118-1-101-14 |
826630-1 | CONNECTOR, 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 829-22-001-20-002101 vs 826630-1 |
8614-00-01-1-Y0-2-323-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 829-22-001-20-002101 vs 8614-00-01-1-Y0-2-323-LF |
69751-001HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 829-22-001-20-002101 vs 69751-001HLF |
76644-556 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 829-22-001-20-002101 vs 76644-556 |
76644-511 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 829-22-001-20-002101 vs 76644-511 |
826630-1 | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 829-22-001-20-002101 vs 826630-1 |
FP205 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal | TE Connectivity / Elcon Power Connectors | 829-22-001-20-002101 vs FP205 |
68490-701HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 829-22-001-20-002101 vs 68490-701HLF |
HB1201G-KT2 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 829-22-001-20-002101 vs HB1201G-KT2 |