Part Details for 828LPR016M by Illinois Capacitor Inc
Overview of 828LPR016M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 828LPR016M
828LPR016M CAD Models
828LPR016M Part Data Attributes
|
828LPR016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
828LPR016M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
Leakage Current | 2 mA | |
Manufacturer Series | LPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 828LPR016M
This table gives cross-reference parts and alternative options found for 828LPR016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 828LPR016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LKG1C822MHSZAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT | Nichicon Corporation | 828LPR016M vs LKG1C822MHSZAK |
16USR8200MOOEMN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | 828LPR016M vs 16USR8200MOOEMN20X30 |
16USR8200OOE20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | Rubycon Corporation | 828LPR016M vs 16USR8200OOE20X30 |
16USR8200MMN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | 828LPR016M vs 16USR8200MMN20X30 |
LLK1C822MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 828LPR016M vs LLK1C822MHSZ |
LLS1C822MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 828LPR016M vs LLS1C822MHLZ |
SMH16VNSN8200M22A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 828LPR016M vs SMH16VNSN8200M22A |
16USR8200MST20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | 828LPR016M vs 16USR8200MST20X30 |
16USR8200M22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | 828LPR016M vs 16USR8200M22X25 |
AM1C828M25040HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 828LPR016M vs AM1C828M25040HC |