-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55P JUN-TIM GEH MIX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828761-1-ND
|
DigiKey | CONN RCPT HSG 55POS 3.00MM Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-828761-1
|
Mouser Electronics | Automotive Connectors 55P JUN-TIM GEH MIX RoHS: Compliant | 3 |
|
$21.6900 / $27.1800 | Buy Now |
DISTI #
77311047
|
Verical | Conn Housing RCP 55 POS 5mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 134 |
|
$28.1351 / $32.5942 | Buy Now |
DISTI #
TE Connectivity 828761-1
|
PEI Genesis | Combination Line Connector 55 | 164 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828761-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828761-1
TE Connectivity
55P JUN-TIM GEH MIX
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 929950-1; 929950-2; 929950-3; 927778-1; 927778-3 | |
Body Breadth | 1.535 inch | |
Body Depth | 1.142 inch | |
Body Length | 5.886 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | 828763-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 55 |