-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3P JUN-POW-TIMERGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828748-3-ND
|
DigiKey | CONN RCPT HSG 3POS 5.00MM Min Qty: 2000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6169 | Buy Now |
DISTI #
828748-3
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST - Bulk (Alt: 828748-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.3785 / $1.5564 | Buy Now |
DISTI #
571-828748-3
|
Mouser Electronics | Automotive Connectors 3P JUN-POW-TIMERGH RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.3400 | Buy Now |
DISTI #
AMP828748-3
|
Heilind Electronics | 3P JUN-POW-TIMERGH | Americas - 0 in Stock |
|
$1.6349 / $1.6593 | Buy Now |
DISTI #
AMP828748-3
|
Interstate Connecting Components | 3P JUN-POW-TIMERGH | 0 |
|
$1.6349 / $1.6593 | Buy Now |
DISTI #
828748-3
|
Avnet Abacus | Conn Housing RCP 3 POS 5mm Crimp ST (Alt: 828748-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828748-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828748-3
TE Connectivity
3P JUN-POW-TIMERGH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.965 inch | |
Body Depth | 1.102 inch | |
Body Length | 1.201 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |