Part Details for 82861011 by Crouzet
Overview of 82861011 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82861011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5023
|
Newark | Dc Brush Geared Motor 828610 Dir.=2 5000Rpm Vdc=12 Con.=Tabs Fil.=Var. Ratio=200 Rohs Compliant: Yes |Crouzet 82861011 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.7600 | Buy Now |
DISTI #
966-1748-ND
|
DigiKey | GEARMOTOR 22 RPM 12V Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.7600 | Buy Now |
DISTI #
874-82861011
|
Mouser Electronics | AC, DC & Servo Motors 12VDC 200:1 79200708 RoHS: Compliant | 0 |
|
$121.7600 | Order Now |
DISTI #
70158879
|
RS | DC Geared Motor, 12 V, 4300 RPM, 0.5 Nm, 32.2 mm (Max.), 61.3 mm (Max.) | Crouzet 82861011 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$119.9800 | RFQ |
|
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 22r/min 0.5N.m 1Shaft RoHS: Compliant | 0 |
|
$82.1400 / $121.7600 | Buy Now |