Part Details for 82860003 by Crouzet
Overview of 82860003 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82860003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C4975
|
Newark | Dc Brush Motor 828600 5000Rpm Vdc=12 Dir.=2 Con.=Tabs Fil.=Var. |Crouzet 82860003 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8900 | Buy Now |
DISTI #
82860003-ND
|
DigiKey | STANDARD MOTOR 3700 RPM 12V Min Qty: 35 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9903 | Buy Now |
DISTI #
874-82860003
|
Mouser Electronics | AC, DC & Servo Motors 12VDC 5000 RPM AP RoHS: Compliant | 28 |
|
$77.8900 | Buy Now |
DISTI #
70520310
|
RS | Crouzet DC Motor, 3 W, 4.5 to 30 V dc, 7.7 mNm, 3700 rpm, 2mm Shaft Diameter | Crouzet 82860003 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9900 | RFQ |
|
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 12V 0.43A 3.9W 3700r/min 7.7mN.m 1.3ms 1Shaft 19g.cm² 48% |
31 In Stock |
|
$49.3200 / $77.8900 | Buy Now |
|
Master Electronics | Brushed DC Motors Gear Motor Cylindrical Body 12V 0.43A 3.9W 3700r/min 7.7mN.m 1.3ms 1Shaft 19g.cm² 48% |
31 In Stock |
|
$49.3200 / $77.8900 | Buy Now |
Part Details for 82860003
82860003 CAD Models
82860003 Part Data Attributes:
|
82860003
Crouzet
Buy Now
|
Compare Parts:
82860003
Crouzet
|
Samacsys Manufacturer | Crouzet |