Part Details for 82840003 by Crouzet
Results Overview of 82840003 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82840003 Information
82840003 by Crouzet is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 82840003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2002
|
Newark | Dc Brush Motor 828400 5000 Rpm, Vdc = 12, Dir. = 2, Con. = Tabs, Fil. = Var. |Crouzet 82840003 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5500 | Buy Now |
DISTI #
82840003-ND
|
DigiKey | MOTOR 12VDC 5000 RPM AP Min Qty: 35 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7303 | Buy Now |
DISTI #
874-82840003
|
Mouser Electronics | AC, DC & Servo Motors 12VDC 5000 RPM AP RoHS: Compliant | 4 |
|
$74.5500 | Buy Now |
DISTI #
70158897
|
RS | Motor, Direct Drive DC, 12VDC, RPM 3700 | Crouzet 82840003 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.9000 / $73.0700 | Buy Now |
|
Neutron USA | DC Direct-Drive Motor, 12VDC or 24VDC, 3700rpm | 4 |
|
$172.4100 | Buy Now |