Microcontrollers and Processors
82830MP
Intel Corporation
Description: DRAM Controller, CMOS, PBGA625, PLASTIC, BGA-625

Overview of 82830MP by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 82830MP by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82830MP by Intel Corporation

82830MP
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
BGA, BGA625,29X29,50
Pin Count
625
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
32
Boundary Scan
NO
Bus Compatibility
PENTIUM III; CELERON
External Data Bus Width
64
JESD-30 Code
S-PBGA-B625
Length
37.5 mm
Low Power Mode
YES
Number of Terminals
625
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA625,29X29,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.29 mm
Supply Voltage-Nom
1.25 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
Want to compare parts?
  1. 82830MP
    Intel Corporation
    DRAM Controller, CMOS, PBGA625, PLASTIC, BGA-625
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82830MP by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82830MP by Intel Corporation

  • Please alert me when 82830MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 82830MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82830MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 82830MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82830MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82830MP by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: