Part Details for 8282-6PG-3DC by Switchcraft Conxall
Overview of 8282-6PG-3DC by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 8282-6PG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7231
|
Newark | Circular Connector Plug, Size 20, 6 Position, Cable, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 8282-6PG-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 / $13.3700 | Buy Now |
DISTI #
3937-8282-6PG-3DC-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
SC1290-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7064 | Buy Now |
DISTI #
502-8282-6PG-3DC
|
Mouser Electronics | Standard Circular Connector 6P PIN CBL TO CBL DAISY CHAIN GRMMT RoHS: Compliant | 0 |
|
$9.9700 / $10.7400 | Order Now |
DISTI #
70025460
|
RS | Connector #20 Solder Cup 6 Pin Gold over Nickel -55 to +125 ° C 600 V | Conxall 8282-6PG-3DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 32 |
|
$9.1000 / $11.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $14.3000 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 6 Pin - Solder Contacts | 228 |
|
$10.6400 / $12.3300 | Buy Now |
DISTI #
000000000001506305
|
Sager | Standard Circular Connector 6P PIN CBL TO CBL DAISY CHAIN GRMMT Min Qty: 1 | 0 |
|
$9.0700 / $12.7500 | Buy Now |
Part Details for 8282-6PG-3DC
8282-6PG-3DC CAD Models
8282-6PG-3DC Part Data Attributes
|
8282-6PG-3DC
Switchcraft Conxall
Buy Now
|
Compare Parts:
8282-6PG-3DC
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |