Part Details for 8282-4PG-315 by Switchcraft Conxall
Overview of 8282-4PG-315 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 8282-4PG-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4873
|
Newark | Mini-Con-X Cable-To-Cable, 4-Pin #20, Male, Solder Cup, Bulk |Switchcraft/conxall 8282-4PG-315 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $12.1000 | Buy Now |
DISTI #
8282-4PG-315-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7395 | Buy Now |
DISTI #
502-8282-4PG-315
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER RoHS: Compliant | 0 |
|
$7.6300 / $8.2100 | Order Now |
DISTI #
70934867
|
RS | MINI-CON CABLE-CABLE #20 SOLDER | Conxall 8282-4PG-315 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8700 / $8.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3400 / $10.7000 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 4 Pin - Solder Contacts | 780 |
|
$7.9700 / $9.2300 | Buy Now |
DISTI #
000000000001506262
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER Min Qty: 1 | 0 |
|
$6.7700 / $9.5400 | Buy Now |
Part Details for 8282-4PG-315
8282-4PG-315 CAD Models
8282-4PG-315 Part Data Attributes
|
8282-4PG-315
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8282-4PG-315
Switchcraft Conxall
CONN RCPT 4POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |