Part Details for 8282-3PG-519 by Switchcraft Conxall
Overview of 8282-3PG-519 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 8282-3PG-519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4861
|
Newark | Mini-Con-X Cable-To-Cable, 3-Pin #20, Male, Solder Cup, Bulk |Switchcraft/conxall 8282-3PG-519 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $10.9700 | Buy Now |
DISTI #
8282-3PG-519-ND
|
DigiKey | CONN RCPT MALE 3P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6325 | Buy Now |
DISTI #
502-8282-3PG-519
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER RoHS: Compliant | 0 |
|
$7.1200 / $9.9600 | Order Now |
DISTI #
70934769
|
RS | MINI-CON CABLE-CABLE #20 SOLDER | Conxall 8282-3PG-519 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5400 / $9.3300 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 3 Pin - Solder Contacts | 119 |
|
$7.2200 / $8.3700 | Buy Now |
DISTI #
000000000001506248
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER Min Qty: 1 | 0 |
|
$6.1600 / $8.6500 | Buy Now |
Part Details for 8282-3PG-519
8282-3PG-519 CAD Models
8282-3PG-519 Part Data Attributes
|
8282-3PG-519
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8282-3PG-519
Switchcraft Conxall
CONN RCPT 3POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |