Part Details for 828170-2 by TE Connectivity
Overview of 828170-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 828170-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1737
|
Newark | Headers & Wire Housings 7P Mt Tand Bu Steck |Amp Te Connectivity 828170-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
19R9569
|
Newark | 7P Mt Tand Bu Steck |Amp Te Connectivity 828170-2 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
2266-828170-2-ND
|
DigiKey | CONN PLUG 7P CRIMP 22-26AWG GOLD Min Qty: 25 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
1489 In Stock |
|
$2.7000 / $2.8500 | Buy Now |
DISTI #
828170-2-ND
|
DigiKey | CONN PLUG 7P CRIMP 22-26AWG GOLD Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4159 | Buy Now |
DISTI #
828170-2
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 828170-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Container: Bulk | 0 |
|
$1.6749 / $2.1551 | Buy Now |
DISTI #
571-828170-2
|
Mouser Electronics | Headers & Wire Housings 7P MT TAND BU STECK RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
DISTI #
73777229
|
RS | 7P MT TAND BU STECK | TE Connectivity 828170-2 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Box | 0Box |
|
$2.2100 | Buy Now |
DISTI #
AMP828170-2
|
Heilind Electronics | 7P MT TAND BU STECK | Americas - 0 in Stock |
|
$2.7559 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount RoHS: Compliant |
1489 Partner Stock |
|
$2.4400 / $2.7800 | Buy Now |
Part Details for 828170-2
828170-2 CAD Models
828170-2 Part Data Attributes
|
828170-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828170-2
TE Connectivity
7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |