Part Details for 82815EP by Intel Corporation
Overview of 82815EP by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for 82815EP
82815EP CAD Models
82815EP Part Data Attributes:
|
82815EP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82815EP
Intel Corporation
DRAM Controller, 64M X 8, CMOS, PBGA544, BGA-544
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA-544 | |
Pin Count | 544 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM III; CELERON | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B544 | |
Length | 35 mm | |
Low Power Mode | YES | |
Memory Organization | 64M X 8 | |
Number of Banks | 4 | |
Number of Terminals | 544 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 82815EP
This table gives cross-reference parts and alternative options found for 82815EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82815EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82815G | DRAM Controller, CMOS, PBGA544, BGA-544 | Intel Corporation | 82815EP vs 82815G |