Part Details for 82810E by Intel Corporation
Results Overview of 82810E by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82810E Information
82810E by Intel Corporation is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 82810E
82810E CAD Models
82810E Part Data Attributes
|
82810E
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82810E
Intel Corporation
Multifunction Peripheral, CMOS, PBGA421, BGA-421
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA-421 | |
Pin Count | 421 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM II; PENTIUM III; CELERON | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B421 | |
Length | 31 mm | |
Number of Terminals | 421 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |