-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20SCHRAUB-SICHRG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0826
|
Newark | Screw, 4-40 Unc, 5Mm, Product Range:Amplimite Series, Screw Length:5Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 828102-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2382 |
|
$0.6570 / $0.9150 | Buy Now |
DISTI #
A105108-ND
|
DigiKey | CONN D-SUB FEMALE SCREW LOCK Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6018 In Stock |
|
$0.5054 / $0.8800 | Buy Now |
DISTI #
828102-1
|
Avnet Americas | Connector Accessories Female Screw Lock Brass Tin Individual - Bulk (Alt: 828102-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4636 / $0.5077 | Buy Now |
DISTI #
571-828102-1
|
Mouser Electronics | D-Sub Tools & Hardware HD-20SCHRAUB-SICHRG RoHS: Compliant | 4409 |
|
$0.4940 / $1.0700 | Buy Now |
DISTI #
73777228
|
RS | HD-20SCHRAUB-SICHRG, D-Sub Locking and Mounting | TE Connectivity 828102-1 Min Qty: 7500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | HD-20SCHRAUB-SICHRG RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Bag | 0Bag |
|
$0.4700 / $0.5700 | Buy Now |
DISTI #
AMP828102-1
|
Heilind Electronics | HD-20SCHRAUB-SICHRG | Americas - 0 in Stock |
|
$0.4951 / $0.5492 | Buy Now |
|
Onlinecomponents.com | HD-20SCHRAUB-SICHRG RoHS: Compliant |
9870 In Stock |
|
$0.4539 / $0.7441 | Buy Now |
DISTI #
828102-1
|
TTI | D-Sub Tools & Hardware HD-20SCHRAUB-SICHRG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 161 In Stock |
|
$0.4600 / $0.8800 | Buy Now |
DISTI #
828102-1
|
TME | HD-20SCHRAUB-SICHRG Min Qty: 10 | 175 |
|
$0.8400 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828102-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828102-1
TE Connectivity
HD-20SCHRAUB-SICHRG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |