Part Details for 82810 by Intel Corporation
Overview of 82810 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114828-10108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions | |
10114828-10210LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 10 Positions | |
10114828-10103LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 3 Positions |