Part Details for 8280-6SG-3DC by Switchcraft Conxall
Overview of 8280-6SG-3DC by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8280-EVALZ | Analog Devices | Hyrbid Battery Eval Board | |
AD8280WASTZ | Analog Devices | Lithium Ion Battery Safety Mon | |
AD8280WASTZ-RL | Analog Devices | Lithium Ion Battery Safety Mon |
Price & Stock for 8280-6SG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4816
|
Newark | Mini-Con-X Cable-To-Cable, 6-Pin #20, Female, Crimp, Bulk |Switchcraft/conxall 8280-6SG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $14.3600 | Buy Now |
DISTI #
SC3363-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
60 In Stock |
|
$8.1135 / $13.4200 | Buy Now |
DISTI #
502-8280-6SG-3DC
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP RoHS: Compliant | 0 |
|
$10.3400 / $13.4200 | Order Now |
DISTI #
70934713
|
RS | MINI-CON CABLE-CABLE #20 CRIMP | Conxall 8280-6SG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 | RFQ |
|
Onlinecomponents.com | Conn Field Installable SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
8 In Stock |
|
$10.1300 / $17.3600 | Buy Now |
DISTI #
51601102
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Maxi-Con-X® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1507 | Americas - 5 |
|
$15.9900 / $22.5680 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 6 Socket - Crimp Contacts | 256 |
|
$9.4500 / $10.9500 | Buy Now |
DISTI #
000000000001506195
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$8.0600 / $11.3200 | Buy Now |
|
Master Electronics | Conn Field Installable SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
8 In Stock |
|
$10.1300 / $17.3600 | Buy Now |
Part Details for 8280-6SG-3DC
8280-6SG-3DC CAD Models
8280-6SG-3DC Part Data Attributes
|
8280-6SG-3DC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8280-6SG-3DC
Switchcraft Conxall
Circular Connector, 6 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |