Part Details for 8280-3PG-311 by Switchcraft Conxall
Overview of 8280-3PG-311 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8280MFRZ | Renesas Electronics Corporation | 10A High Efficiency Hybrid Digital Step-Down Power Module | |
ISL8280MEVAL1Z | Renesas Electronics Corporation | Single Channel Step-Down, Synchronous DC/DC Power Supply Module Evaluation Board | |
8T79S828-08NLGI8 | Renesas Electronics Corporation | 1-to-8 Differential to Universal Output Clock Divider/Fanout Buffer |
Price & Stock for 8280-3PG-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4766
|
Newark | Mini-Con-X Cable-To-Cable, 3-Pin #20, Male, Crimp, Bulk |Switchcraft/conxall 8280-3PG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $8.0300 | Buy Now |
DISTI #
8280-3PG-311-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6332 | Buy Now |
DISTI #
502-8280-3PG-311
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP RoHS: Compliant | 0 |
|
$5.5800 / $6.7100 | Order Now |
DISTI #
70934634
|
RS | MINI-CON CABLE-CABLE #20 CRIMP | Conxall 8280-3PG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 | RFQ |
|
Onlinecomponents.com | Mini-Con-X Cable-To-Cable, 3-Pin #20, Male, Crimp, Bulk |Switchcraft/conxall 8280-3PG-311 RoHS: Compliant |
50 In Stock |
|
$3.7100 / $6.5000 | Buy Now |
DISTI #
51601642
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2001 | Americas - 50 |
|
$5.8110 / $8.4500 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 3 Pin - Crimp Contacts | 77 |
|
$5.2900 / $6.1300 | Buy Now |
DISTI #
000000000001506121
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$4.5000 / $6.3300 | Buy Now |
|
Master Electronics | Mini-Con-X Cable-To-Cable, 3-Pin #20, Male, Crimp, Bulk |Switchcraft/conxall 8280-3PG-311 RoHS: Compliant |
50 In Stock |
|
$3.7100 / $6.5000 | Buy Now |
Part Details for 8280-3PG-311
8280-3PG-311 CAD Models
8280-3PG-311 Part Data Attributes
|
8280-3PG-311
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8280-3PG-311
Switchcraft Conxall
Circular Connector, 3 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |