Part Details for 828-AR11D-ES by TE Connectivity
Overview of 828-AR11D-ES by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 828-AR11D-ES
828-AR11D-ES CAD Models
828-AR11D-ES Part Data Attributes
|
828-AR11D-ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828-AR11D-ES
TE Connectivity
DIP SOCKET,28 CONTACTS,0.1 TERM PITCH,0.595 ROW SPACING,PC TAIL TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUGAT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Manufacturer Series | 800-AR | |
Number of Contacts | 28 |
Alternate Parts for 828-AR11D-ES
This table gives cross-reference parts and alternative options found for 828-AR11D-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 828-AR11D-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390262-2-2 | DIP28, IC SOCKET | TE Connectivity | 828-AR11D-ES vs 390262-2-2 |
ICE-283-CP-TG30 | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 828-AR11D-ES vs ICE-283-CP-TG30 |
ICE-283-E275-TG30 | DIP28, IC SOCKET | 3M Electronics | 828-AR11D-ES vs ICE-283-E275-TG30 |
ICE-283-E350-TG30 | DIP28, IC SOCKET | 3M Electronics | 828-AR11D-ES vs ICE-283-E350-TG30 |
2-382415-3 | SOCKET, DIP28, IC SOCKET | TE Connectivity | 828-AR11D-ES vs 2-382415-3 |
2-382409-1 | DIP28, IC SOCKET | TE Connectivity | 828-AR11D-ES vs 2-382409-1 |
ICE-283-SD2-TT | DIP28, IC SOCKET | 3M Electronics | 828-AR11D-ES vs ICE-283-SD2-TT |
ICE-283-CP-TT | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 828-AR11D-ES vs ICE-283-CP-TT |
ICE-283-WA-TT | DIP28, IC SOCKET | 3M Electronics | 828-AR11D-ES vs ICE-283-WA-TT |
328-AG19DC | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | ABB Installation Products Inc | 828-AR11D-ES vs 328-AG19DC |