-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X13P MOD2 ST-STECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4877
|
Newark | Headers&wire Housings 2X13P Mod2 St-Steck |Amp Te Connectivity 827881-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.2100 | Buy Now |
DISTI #
2266-827881-3-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 25 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
8694 In Stock |
|
$1.7500 / $3.0400 | Buy Now |
DISTI #
827881-3-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2104 | Buy Now |
DISTI #
827881-3
|
Avnet Americas | Conn Shrouded Header PIN 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 827881-3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Bulk | 0 |
|
$2.3839 | Buy Now |
DISTI #
571-827881-3
|
Mouser Electronics | Headers & Wire Housings 2X13P MOD2 ST-STECK RoHS: Compliant | 173 |
|
$2.7300 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.3400 | Buy Now |
DISTI #
AMP827881-3
|
Heilind Electronics | 2X13P MOD2 ST-STECK | Americas - 0 in Stock |
|
$1.9130 / $2.9651 | Buy Now |
|
Onlinecomponents.com | 2X13P MOD2 ST-STECK RoHS: Compliant |
8694 Partner Stock |
|
$2.7800 / $4.4000 | Buy Now |
DISTI #
65686733
|
Verical | Conn Shrouded Header PIN 26 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 8144 |
|
$1.6400 / $2.8500 | Buy Now |
DISTI #
16332932
|
Verical | Conn Shrouded Header PIN 26 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 550 |
|
$2.6900 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
827881-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827881-3
TE Connectivity
2X13P MOD2 ST-STECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 927690-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 827881-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 827881-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1939638-3 | (1-1939638-3) DYNAMIC 1100D HDR ASSY H 26P XBLACK GOLD | TE Connectivity | 827881-3 vs 1-1939638-3 |
1-215447-3 | 2X13P MOD2 STIFTLEI | TE Connectivity | 827881-3 vs 1-215447-3 |
6-146257-3 | 26 MODII HDR DRST B/A .100CL L | TE Connectivity | 827881-3 vs 6-146257-3 |
6-87543-3 | 26 MODII HDR DRST UNSHRD .100 | TE Connectivity | 827881-3 vs 6-87543-3 |
5-87587-9 | 26 MODII HDR DRST SHRD .100CL | TE Connectivity | 827881-3 vs 5-87587-9 |
6-147279-0 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 827881-3 vs 6-147279-0 |
6-103542-2 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 827881-3 vs 6-103542-2 |
1-146310-3 | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 827881-3 vs 1-146310-3 |
827881-6 | 2X13P MOD2 ST-WANNE | TE Connectivity | 827881-3 vs 827881-6 |
102557-3 | 26 MODII HDR DRST SHRD A/PIN | TE Connectivity | 827881-3 vs 102557-3 |