Part Details for 82782-00000 by 3M Interconnect
Overview of 82782-00000 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82782-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9079
|
Newark | Faceshield, 10"x9"x5.5", Propionate, Clr, Visor Material:Propionate, Width:9", Height:5.5", Safety Category:Ansi Z87.1-2003, Product Range:- Rohs Compliant: Na |3M 82782-00000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$8.7600 | Buy Now |
DISTI #
3M160685-ND
|
DigiKey | COMPLETE HEADGEAR FACESHIE 1=1PC Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$30.9606 / $34.0300 | Buy Now |
DISTI #
517-82782-00000
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 3M Ratchet Headgear H8A, 82782-00000, with 3M Clear Propionate Faceshield W96 5 EA/Case | 0 |
|
$30.9600 / $34.0300 | Order Now |
DISTI #
59638367
|
Verical | 82782-00000 Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$10.6829 | Buy Now |