Part Details for 8278 by Keystone Electronics Corp
Overview of 8278 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8278-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3451 | Buy Now |
DISTI #
534-8278
|
Mouser Electronics | Terminals 16-14AWG VINYL JACK RoHS: Compliant | 1532 |
|
$0.2030 / $0.5000 | Buy Now |
DISTI #
71280327
|
RS | Lug, CRIMP LUG | Keystone Electronics 8278 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4230 | Buy Now |
DISTI #
KEYS8278
|
TME | Terminal: flat, 4.8mm, 0.5mm, female, crimped, for cable, insulated Min Qty: 2 | 195 |
|
$0.3370 / $0.4810 | Buy Now |
DISTI #
000000000000359218
|
Sager | Terminals 16-14AWG VINYL JACK Min Qty: 500 | 0 |
|
$0.2249 / $0.4178 | Buy Now |
Part Details for 8278
8278 CAD Models
8278 Part Data Attributes
|
8278
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8278
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |