Part Details for 82761 877U500 by Belden Inc
Overview of 82761 877U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82761 877U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6099
|
Newark | Shielded Multipair Cable 1Pr 500Ft 300V Natural, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Natural, Product Range:- Rohs Compliant: Yes |Belden 82761 877U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 6 |
|
$1,149.8800 / $1,238.8600 | Buy Now |
DISTI #
BEL1037-500-ND
|
DigiKey | CABLE 2COND 22AWG NATURAL SHLD Min Qty: 500 Lead time: 5 Weeks Container: Box |
500 In Stock |
|
$1.8388 / $2.1707 | Buy Now |
DISTI #
566-82761-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 500ft BOX NATURAL RoHS: Compliant | 4 |
|
$937.7100 | Buy Now |
DISTI #
70005852
|
RS | Multiconductor Cable, 1Pr, 22AWG, 7x30, TC, FEP ins, Foil, Natural LS PVC jkt, CMP | Belden 82761 877U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Box | 0 |
|
$923.1500 | RFQ |