Part Details for 8275-832-A-22 by RAF Electronic Hardware
Overview of 8275-832-A-22 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8275ARMZ | Analog Devices | 10MHz LowDistortion G=0.2 Diff | |
AD8275ARMZ-R7 | Analog Devices | 10MHz LowDistortion G=0.2 Diff | |
AD8275BRMZ-R7 | Analog Devices | 10MHz LowDistortion G=0.2 Diff |
Price & Stock for 8275-832-A-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8275-832-A-22-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4" Min Qty: 44 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2866 | Buy Now |
DISTI #
761-8275-832-A-22
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Offset Internal Thread Handles 1/4 OD X 4.00 Lg X 2.00 Ht RoHS: Compliant | 0 |
|
$6.7800 / $8.5400 | Order Now |
DISTI #
RAF8275-832-A-22
|
DB Roberts | Round Non-Folding Handle with | 0 |
|
RFQ |