Part Details for 82740402 by Crouzet
Overview of 82740402 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82740402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
966-1741-ND
|
DigiKey | STANDARD MOTOR 4800 RPM 24V Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-82740402
|
Mouser Electronics | AC, DC & Servo Motors GEARED MOTOR 827404 HC685LG BASE=5830 VDC=24 RoHS: Compliant | 2 |
|
$39.3900 | Buy Now |
|
Onlinecomponents.com | Brushless DC Motors Gear Motor 24V RoHS: Compliant |
15 In Stock |
|
$22.1900 / $110.1400 | Buy Now |
DISTI #
54157236
|
Verical | Brushless DC Motors Cylindrical 24V 0.11A 26W 5800r/min 0.04N.m 1.24ms 1Shaft 45g.cm² 77% Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 15 |
|
$26.0141 / $135.8076 | Buy Now |
|
Master Electronics | Brushless DC Motors Gear Motor 24V RoHS: Compliant |
15 In Stock |
|
$22.1900 / $110.1400 | Buy Now |