Part Details for 8273LBM2535LKN5810 by Fenghua (HK) Electronics Ltd
Overview of 8273LBM2535LKN5810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8273LBM2535LKN5810
8273LBM2535LKN5810 CAD Models
8273LBM2535LKN5810 Part Data Attributes
|
8273LBM2535LKN5810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8273LBM2535LKN5810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8273LBM2535LKN5810
This table gives cross-reference parts and alternative options found for 8273LBM2535LKN5810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8273LBM2535LKN5810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH010M27K0BP342535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | 8273LBM2535LKN5810 vs LH010M27K0BP342535 |
8273LBM2535LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | 8273LBM2535LKN5810 vs 8273LBM2535LKN78F0 |
1273LBM2535LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | 8273LBM2535LKN5810 vs 1273LBM2535LKN18F0 |
ELH279M010AR3AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | 8273LBM2535LKN5810 vs ELH279M010AR3AV |
1273LBM2535LKN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | 8273LBM2535LKN5810 vs 1273LBM2535LKN9850 |
SLPX273M010C5P3-4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | 8273LBM2535LKN5810 vs SLPX273M010C5P3-4 |
2273LBM2535LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | 8273LBM2535LKN5810 vs 2273LBM2535LKN78E0 |
LH010M27K0BPF-2535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | 8273LBM2535LKN5810 vs LH010M27K0BPF-2535 |
2273LBM2535LKN38E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | 8273LBM2535LKN5810 vs 2273LBM2535LKN38E0 |
2273LBM2535LKN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | 8273LBM2535LKN5810 vs 2273LBM2535LKN28F0 |