Part Details for 8273065.9100.02400 by Norgren
Results Overview of 8273065.9100.02400 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8273065.9100.02400 Information
8273065.9100.02400 by Norgren is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94910-001MLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 1 Port | |
10134991-001LF | Amphenol Communications Solutions | 10134991-001LF-HPCE MEZZANINE VERT REC | |
10078239-10003LF | Amphenol Communications Solutions | DDR3 Memory Module Sockets, Storage and Server System, Very low profile (VLP) Through Hole, 240 Position Memory Socket. |
Price & Stock for 8273065.9100.02400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72130572
|
RS | VALVE, SOLENOID, 2/2,SLIGHT AGGRESSIVE FLUIDS, SS/NBR, G1/4, 24V, EEX BUSCHJOST | Norgren 8273065.91... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$454.1000 | Buy Now |