Part Details for 82720002 by Crouzet
Overview of 82720002 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82720002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1660
|
Newark | Dc Motor, 3.2W, 3500Rpm, 24Vdc, Dc Motor Type:Brushed, Supply Voltage Vdc:24V, Rotational Speed Max:3500Rpm, Torque Max:7Mn-M, Power Rating:3.2W, Motor Size:27.5Mm, External Length:58.5Mm, Product Range:827200 Series |Crouzet 82720002 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1738-ND
|
DigiKey | STANDARD MOTOR 3500 RPM 24V Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-82720002
|
Mouser Electronics | AC, DC & Servo Motors 3.2W 24VDC BASE:3500 RoHS: Compliant | 10 |
|
$24.6100 | Buy Now |
|
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 24V 0.21A 3.2W 3500r/min 7mN.m 1.4ms 1Shaft 9g.cm² 51% |
32 In Stock |
|
$14.2000 / $128.5400 | Buy Now |
|
Master Electronics | Brushed DC Motors Gear Motor Cylindrical Body 24V 0.21A 3.2W 3500r/min 7mN.m 1.4ms 1Shaft 9g.cm² 51% |
32 In Stock |
|
$14.2000 / $128.5400 | Buy Now |
|
Neutron USA | Brushed DC Motor Standard 3500 RPM 3.2W 24VDC | 42 |
|
$73.1100 | Buy Now |
Part Details for 82720002
82720002 CAD Models
82720002 Part Data Attributes:
|
82720002
Crouzet
Buy Now
|
Compare Parts:
82720002
Crouzet
|
Samacsys Manufacturer | Crouzet |