Part Details for 8271MFM3030LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 8271MFM3030LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8271MFM3030LHN7110
8271MFM3030LHN7110 CAD Models
8271MFM3030LHN7110 Part Data Attributes
|
8271MFM3030LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8271MFM3030LHN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8271MFM3030LHN7110
This table gives cross-reference parts and alternative options found for 8271MFM3030LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8271MFM3030LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2271MFM3030LHN5110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8271MFM3030LHN7110 vs 2271MFM3030LHN5110 |
381LX271M350K022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | 8271MFM3030LHN7110 vs 381LX271M350K022AD |
1271MFM3030LHN7110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8271MFM3030LHN7110 vs 1271MFM3030LHN7110 |
2271MFM3030LHN7110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8271MFM3030LHN7110 vs 2271MFM3030LHN7110 |
350VXS270MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8271MFM3030LHN7110 vs 350VXS270MEFCSN30X30 |
2271MFM3030LHN0110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8271MFM3030LHN7110 vs 2271MFM3030LHN0110 |
EKMM351VNN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 8271MFM3030LHN7110 vs EKMM351VNN271MR30S |
1271MFM3030LHN5110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8271MFM3030LHN7110 vs 1271MFM3030LHN5110 |
8271MFM3030LHN0110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8271MFM3030LHN7110 vs 8271MFM3030LHN0110 |
1271MFM3030LHN1110 | CAP,AL2O3,270UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8271MFM3030LHN7110 vs 1271MFM3030LHN1110 |