826AVG050MFBJ
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of 826AVG050MFBJ by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 826AVG050MFBJ by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 826AVG050MFBJ-ND
DigiKey CAP ALUM POLY 82UF 20% 50V TH Min Qty: 4000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.8750
$0.8750 Buy Now
DISTI # 598-826AVG050MFBJ
Mouser Electronics Aluminum Organic Polymer Capacitors 82uF 50V 20% tol. POLYMER RoHS: Compliant 0
  • 4,000 $0.8830
  • 5,000 $0.8500
$0.8500 / $0.8830 Order Now

CAD Models for 826AVG050MFBJ by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 826AVG050MFBJ by Cornell Dubilier Electronics Inc

826AVG050MFBJ
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
2426.1 mΩ
Leakage Current
0.82 mA
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
112.5 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 826AVG050MFBJ
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 826AVG050MFBJ by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 826AVG050MFBJ by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 826AVG050MFBJ would you like to use for your alert(s)?
  • Please alert me when 826AVG050MFBJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 826AVG050MFBJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 826AVG050MFBJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 826AVG050MFBJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 826AVG050MFBJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 826AVG050MFBJ by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: