Part Details for 826RCZ050M by Illinois Capacitor Inc
Overview of 826RCZ050M by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 826RCZ050M
826RCZ050M CAD Models
826RCZ050M Part Data Attributes
|
826RCZ050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
826RCZ050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RCZ(50V) | |
Terminal Pitch | 5 mm |
Alternate Parts for 826RCZ050M
This table gives cross-reference parts and alternative options found for 826RCZ050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826RCZ050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H820MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 826RCZ050M vs UPM1H820MPD6CV |
ELXY500ELL820MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | 826RCZ050M vs ELXY500ELL820MJC5D |
UPM1H820MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 826RCZ050M vs UPM1H820MPD6TD |
ELXY500ETD820MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | 826RCZ050M vs ELXY500ETD820MJC5C |
ELXY500ETE820MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 826RCZ050M vs ELXY500ETE820MJC5S |
ESXE500ELL820MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | United Chemi-Con Inc | 826RCZ050M vs ESXE500ELL820MJC5M |
UPJ1H820MPD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 826RCZ050M vs UPJ1H820MPD6CP |
RXK820M1HBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 826RCZ050M vs RXK820M1HBK-1012S |
ELXY500EC3820MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 826RCZ050M vs ELXY500EC3820MJC5S |
UPJ1H820MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | 826RCZ050M vs UPJ1H820MPD6CV |