-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD-2 PIN HDR.2X03P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4202
|
Newark | Wire-To-Board Connector, Right Angle, Ampmodu Mod Ii Series, Through Hole, Header, 6, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 826953-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4462 |
|
$0.2260 | Buy Now |
DISTI #
77AC1721
|
Newark | Mod-2 Pin Hdr.2X03P |Amp Te Connectivity 826953-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6116 |
|
$0.2920 / $0.4700 | Buy Now |
DISTI #
2266-826953-3-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 300 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
6116 In Stock |
|
$0.2300 / $0.2430 | Buy Now |
DISTI #
826953-3-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1992 | Buy Now |
DISTI #
826953-3
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826953-3) RoHS: Compliant Min Qty: 14400 Package Multiple: 600 Container: Bulk | 0 |
|
$0.2111 | Buy Now |
DISTI #
571-826953-3
|
Mouser Electronics | Headers & Wire Housings 2X03 POS R/A TIN RoHS: Compliant | 0 |
|
$0.2090 / $0.2170 | Order Now |
DISTI #
72049136
|
RS | Connector, AMPMODU, Mod-2 Pin Hdr.2X03P | TE Connectivity 826953-3 RoHS: Not Compliant Min Qty: 14400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 600 Container: Box | 0Box |
|
$0.1875 | Buy Now |
DISTI #
AMP826953-3
|
Heilind Electronics | MOD-2 PIN HDR.2X03P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD-2 PIN HDR.2X03P RoHS: Compliant |
6116 Partner Stock |
|
$0.2848 / $0.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826953-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826953-3
TE Connectivity
MOD-2 PIN HDR.2X03P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826953-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826953-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828296-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 826953-3 vs 828296-3 |
829290-3 | 2X 3P MOD2 STIFTLEI | TE Connectivity | 826953-3 vs 829290-3 |
1-1871673-3 | (1-1871673-3) DYNAMIC 1200D HDR ASSY H 6P BLACK TIN | TE Connectivity | 826953-3 vs 1-1871673-3 |
2-1939261-3 | (2-1939261-3) DYNAMIC 1200D HDR ASSY V 6P Y NTRL GOLD | TE Connectivity | 826953-3 vs 2-1939261-3 |
826470-3 | 2X3P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 826953-3 vs 826470-3 |
1-1939818-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 826953-3 vs 1-1939818-3 |
4-1939818-3 | (4-1939818-3) DYNAMIC 1200D HDR ASSY H 6P Y YLW GOLD | TE Connectivity | 826953-3 vs 4-1939818-3 |